V15T16-CC100-K
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Closed (SPNC), Operating Force 100 gf, No Lever, Pin Plunger, USA Mounting Holes
DESCRIPTION
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Closed (SPNC), Operating Force 100 gf, No Lever, Pin Plunger, USA Mounting Holes
Search Keywords: V15T16CC100K
SPECIFICATIONS
IN STOCK: 1,583
Ships today, if you order in
Minimum Order Quantity: 30
Factory Lead-Time 10 Weeks
English
Chinese
Spanish
