help desk software
V15T16-C1P200A03 by honeywell
Image is representational - see manufacturer specifications
Honeywell Authorized Distributor

V15T16-C1P200A03

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 200 gf, Long Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes, Flat Housing ...

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 200 gf, Long Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes, Flat Housing

Search Keywords: V15T16C1P200A03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T16-C1P200A03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
853650800014
COO:
CN
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is V15T16-C1P200A03 RoHS compliant?

Yes, V15T16-C1P200A03 is RoHS compliant.

What is the lead time for V15T16-C1P200A03?

The standard lead time for V15T16-C1P200A03 is approximately 7 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 250

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
250
$6.27
500
$3.86
750
$3.05
1,000 +
$2.99