help desk software
V15S05-EZ200-01 by honeywell
Image is representational - see mfr. specs

V15S05-EZ200-01

Honeywell

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 85° C [185° F], 5 A 125/250 Vac, Gray Housing with White Print, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, No Lever, Pin Plunger, Metric Mounting Holes, Non Standard Operating Position ...

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 85° C [185° F], 5 A 125/250 Vac, Gray Housing with White Print, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, No Lever, Pin Plunger, Metric Mounting Holes, Non Standard Operating Position

Search Keywords: V15S05EZ20001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15S05-EZ200-01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85361010
COO:
CN
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX

IN STOCK: 0

MOQ for out of Stock Qty: 250

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
250
$6.32
500
$3.89
750
$3.08
1,000 +
$3.02