help desk software
V15S05-EZ200 by honeywell
Image is representational - see mfr. specs

V15S05-EZ200

Honeywell

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 85° C [185° F], 5 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, No Lever, Pin Plunger, Metric Mounting Holes

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 85° C [185° F], 5 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, No Lever, Pin Plunger, Metric Mounting Holes

Search Keywords: V15S05EZ200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15S05-EZ200
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85361010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BOX

IN STOCK: 0

MOQ for out of Stock Qty: 250

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
250
$8.77
500
$4.64
750
$3.27
1,000 +
$3.20