help desk software
V15S05-EZ025A02 by honeywell
Image is representational - see manufacturer specifications
Honeywell Authorized Distributor

V15S05-EZ025A02

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 85° C [185° F], 5 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 25 gf, Standard Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes ...

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 85° C [185° F], 5 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 25 gf, Standard Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes

Search Keywords: V15S05EZ025A02

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15S05-EZ025A02
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85361010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is V15S05-EZ025A02 RoHS compliant?

Yes, V15S05-EZ025A02 is RoHS compliant.

What is the lead time for V15S05-EZ025A02?

The standard lead time for V15S05-EZ025A02 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 250

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
250
$9.32
500
$4.93
750
$3.47
1,000 +
$3.40