help desk software
V15S05-EZ015-K03 by honeywell
Image is representational - see manufacturer specifications
Honeywell Authorized Distributor

V15S05-EZ015-K03

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 85° C [185° F], 5 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 15 gf, No Lever, Pin Plunger, USA Mounting Holes, Non Standard Differential Travel (0.18 mm Max.) ...

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 85° C [185° F], 5 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 15 gf, No Lever, Pin Plunger, USA Mounting Holes, Non Standard Differential Travel (0.18 mm Max.)

Search Keywords: V15S05EZ015K03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15S05-EZ015-K03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85361010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is V15S05-EZ015-K03 RoHS compliant?

Yes, V15S05-EZ015-K03 is RoHS compliant.

What is the lead time for V15S05-EZ015-K03?

The standard lead time for V15S05-EZ015-K03 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 250

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
250
$9.21
500
$4.88
750
$3.43
1,000 +
$3.36