V15S05-E1Z050-01
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 85° C [185° F], 5 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 50 gf, No Lever, Pin Plunger, Metric Mounting Holes, Flat Housing, Non Standard Differential Travel (0.25 mm Max.) ...
DESCRIPTION
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 85° C [185° F], 5 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 50 gf, No Lever, Pin Plunger, Metric Mounting Holes, Flat Housing, Non Standard Differential Travel (0.25 mm Max.)
Search Keywords: V15S05E1Z05001
SPECIFICATIONS
IN STOCK: 0
MOQ for out of Stock Qty: 250
Factory Lead-Time 6 Weeks
English
Chinese
Spanish
