help desk software
V15H16-CZ300B03 by honeywell
Image is representational - see manufacturer specifications
Honeywell Authorized Distributor

V15H16-CZ300B03

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, Long Straight Lever Positioned Near Pin Plunger, Metric Mounting Holes ...

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, Long Straight Lever Positioned Near Pin Plunger, Metric Mounting Holes

Search Keywords: V15H16CZ300B03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15H16-CZ300B03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is V15H16-CZ300B03 RoHS compliant?

Yes, V15H16-CZ300B03 is RoHS compliant.

What is the lead time for V15H16-CZ300B03?

The standard lead time for V15H16-CZ300B03 is approximately 7 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 300

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
300
$9.15
600
$4.84
900
$3.41
1,200 +
$3.34