V15H16-CZ100A02-K
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, Standard Straight Lever Positioned Far From Pin Plunger, USA Mounting Holes ...
DESCRIPTION
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, Standard Straight Lever Positioned Far From Pin Plunger, USA Mounting Holes
Search Keywords: V15H16CZ100A02K
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is V15H16-CZ100A02-K RoHS compliant?
Yes, V15H16-CZ100A02-K is RoHS compliant.
What is the lead time for V15H16-CZ100A02-K?
The standard lead time for V15H16-CZ100A02-K is approximately 7 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 1,510
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 7 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
