help desk software
V15H16-C2P100-01 by honeywell
Honeywell Authorized Distributor

V15H16-C2P100-01

MICRO SWITCH™ Standard Basic Switches: V15 Series, Single Pole Normally Open (SPNO), 16 A 125/250 Vac, ENEC and CQC 16 (4) A 250 Vac, Fully Flat Housing, 100 g [3.5 oz] Maximum Operating Force, Pin Plunger Actuator, 6,30 mm x 0,80 mm [0.250 in x 0.032 in] Spread Quick Connect Termination, Normally Open and Normally Closed Terminals Formed Up 45°, Temperature Rating -25 °C to 150 °C [-13 °F to 302 °F], Metric 3,1 mm [0.12 in] Mounting Holes, ENEC, CQC, UL, cUL ...

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MICRO SWITCH™ Standard Basic Switches: V15 Series, Single Pole Normally Open (SPNO), 16 A 125/250 Vac, ENEC and CQC 16 (4) A 250 Vac, Fully Flat Housing, 100 g [3.5 oz] Maximum Operating Force, Pin Plunger Actuator, 6,30 mm x 0,80 mm [0.250 in x 0.032 in] Spread Quick Connect Termination, Normally Open and Normally Closed Terminals Formed Up 45°, Temperature Rating -25 °C to 150 °C [-13 °F to 302 °F], Metric 3,1 mm [0.12 in] Mounting Holes, ENEC, CQC, UL, cUL

Search Keywords: V15H16C2P10001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15H16-C2P100-01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is V15H16-C2P100-01 RoHS compliant?

Yes, V15H16-C2P100-01 is RoHS compliant.

What is the lead time for V15H16-C2P100-01?

The standard lead time for V15H16-C2P100-01 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 250

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
250
$8.53
500
$4.52
750
$3.18
1,000 +
$3.12