SZR-LY4-N1-AC220V
HoneywellPower Relay 220VAC 10A 4PDT(41.5x28x42.4)mm Socket ...
RoHS Compliant
Discontinued
DESCRIPTION
Power Relay 220VAC 10A 4PDT(41.5x28x42.4)mm Socket
Product Highlights:
- A wide range of applications from power to sequence control
- Designed small, four-pole type breaks 10 A load
- Silver Cadium Oxide contact
- High dielectric strength (1,800 Vac)
- High reliability and long life
- Ultra-high sensitivity with quick response time
- High vibration and shock resistance
- Contains LED for output indicator
- UL, CE approved
Search Keywords: SZRLY4N1AC220V
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZR-LY4-N1-AC220V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
KR
ECCN:
EAR99
Supplier Standard Pack:
10
Relay Construction:
Non-Latching
AC Coil Voltage:
220 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
N/A
Coil Resistance:
6.7 KOhm
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 90
Ships today, if you order in
Qty
Unit Price
1
$33.77
25
$21.93
50
$21.37
100
$20.83
150
$20.67
200
+
$20.52
CUSTOMERS
ALSO BOUGHT
AZ850-5
Electromechanical Relay DPDT 1A 5VDC 178Ohm Through Hole
IEGX11-1-61-17.0-03-V
Circuit Breaker Magnetic (Hydraulic Delay) - 17A - 2 Pole - Rocker - Panel Mount.
MS3106F10SL-4S
MIL Series Connector - 2 Contact - Aluminum Alloy - Female - Plug
1053354-1
RF / Coaxial Connector - SMA Coaxial - Straight Jack - Through Hole Vertical - 50 ohm - Be...
SF5201J06
The SF5201J06 is an 'SF' type relay designed for general-purpose switching applications.
English
Chinese
Spanish
