help desk software
RECOMMENDED REPLACEMENT
NSCSSNN015PDUNV
NSCSSNN015PDUNV
In Stock: 0
Minimum Order: 25
VIEW PRODUCT
SX15D by honeywell
Image is representational - see mfr. specs

SX15D

Honeywell

The SX15D is a differential silicon pressure sensor designed for measuring pressure in the range of 0 psi to 15 psi. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SX15D is a silicon pressure sensor for differential or gauge pressure measurements from 0 psi to 15 psi. It provides a typical sensitivity of 1.5 mV/V/psi and a full-scale span of 110 mV with a maximum 12 Vdc supply. Designed for non-corrosive media like air, it operates reliably across a -40 °C to 85 °C temperature range. Its low power consumption and high-impedance bridge make it well-suited for medical instrumentation, pneumatic controls, and battery-powered equipment.

Product Highlights:

  • Low Cost
  • High-Impedance Bridge
  • Absolute and Differential (Gauge)
  • Low Noise
  • Low Power Consumption for Battery Power

Search Keywords: SX15D

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SX15D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
PCB Through Hole
Accuracy:
±0.5 %
Device Pressure Type:
Differential
Operating Pressure Range:
0 to 15 psi
Media:
Air,Gas
Output Voltage:
0 to 110 mV
Response Time:
0.1 mS
Typical Operating Supply Voltage:
5 V
Operating Temperature:
-40 to 85 °C
Dimension:
12.8 x 5.1 x 13.3 mm
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 300

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$67.2760
5
$58.2057
10
$52.9416
25
$49.2878
50
$47.6174
100
$45.2835
250 +
$32.8735