help desk software
SSCMNNN015PA5A3 by honeywell
Image is representational - see mfr. specs

SSCMNNN015PA5A3

Honeywell

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SMT, No Ports, 15 psi Absolute, I²C, Address 0x58 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SMT, No Ports, 15 psi Absolute, I²C, Address 0x58 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options

Search Keywords: SSCMNNN015PA5A3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SSCMNNN015PA5A3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
90262020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
PCB Surface Mount
Accuracy:
±0.25 %
Device Pressure Type:
Absolute
Operating Pressure Range:
0 to 15 psi
Media:
Air,Gas
Output Voltage:
I²C
Response Time:
0.46 mS
Typical Operating Supply Voltage:
3.3 V
Operating Temperature:
-40 to 85 °C
Dimension:
10 x 5.44 x 13.3 mm

IN STOCK: 75

Can Ship immediately

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$35.80
5
$33.74
10
$33.23
25
$32.75
50
$31.87
100
$31.46
250 +
$28.14