SRL91-27URR3-BB99
HoneywellSwitch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 15A 250VAC 372.85VA 150000Cycles ...
RoHS Compliant
Discontinued
DESCRIPTION
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 15A 250VAC 372.85VA 150000Cycles
Product Highlights:
- Expected electrical life 50,000 cycles momentary; 100,000 cycles maintained
- Expected mechanical life 150,000 cycles minimum
- Dual switch seal certified to IP66/IP68
- UL recognized, CSA certified
- Optional panel seal - prevents water/dust ingress behind panel
- Offered in both eight and ten terminal base options. AMP and Packard compatible connectors available
- Withstands operating temperatures from -40 C to 85 C [-40 F to 185 F]
- Optional rocker boot available for non-illuminated SRN Series
Potential Applications:
- Transportation industry
- Test equipment
- Heavy-duty machinery
- Marine equipment
Search Keywords: SRL9127URR3BB99
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SRL91-27URR3-BB99
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Red/Red,LED
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 74
Can Ship immediately
Minimum Order Quantity: 4
Price (USD)
Qty
Unit Price
4
$15.30
20
$13.01
40
$12.08
60
$11.90
100
$10.71
260
$9.82
500
+
$8.83
English
Chinese
Spanish
