RV6LAYSA502AP
HoneywellRes Conductive Plastic POT 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 32.55mm) J-Hook Panel Mount
RoHS Compliant
Discontinued
DESCRIPTION
Res Conductive Plastic POT 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 32.55mm) J-Hook Panel Mount
Search Keywords: RV6LAYSA502AP
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
RV6LAYSA502AP
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
J-Hook
Power Rating:
0.5 (1/2) W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
32.55 x 12.7 mm
Operating Temperature:
-40 to 120 °C
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 31
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$165.87
5
$121.08
10
+
$98.00
English
Chinese
Spanish
