help desk software
RTY270LVNDA-01 by honeywell
Image is representational - see mfr. specs

RTY270LVNDA-01

Honeywell

Hall-Effect Rotary Position Sensor - 270° (±135°) - 5 VDC - North American Pinout Style. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The RTY270LVNDA-01 from Honeywell is hall-effect rotary position sensor with 270° (±135°) sensing range angle, 5VDC supply voltage and North American pinout style. The RTY270LVNDA-01 provide angle monitoring in harsh transportation and industrial applications at a competitive cost.

Search Keywords: RTY270LVNDA01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
RTY270LVNDA-01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85437030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

IN STOCK: 199

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
1
$108.71
5
$89.69
10
$86.87
13
$86.01
25
$82.47
38
$81.66
50 +
$80.85