DESCRIPTION
Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
Search Keywords: RTY060LVNAX
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
RTY060LVNAX
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8543704500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Output Type:
Analog
Mechanical Travel:
60 °
Type:
Rotary
Mounting:
Screw
Product Type:
Hall Effect
Resolution:
12 bit
Operating Temperature:
-40 to 125 °C
Dimension:
56 x 40.6 x 44 mm
IN STOCK: 33
Ships today, if you order in
Factory Lead-Time 7 Weeks
Price (USD)
Qty
Unit Price
1
$86.93
5
$81.81
10
$79.61
20
$77.40
50
$74.49
100
+
$72.28
English
Chinese
Spanish
