DESCRIPTION
Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
Search Keywords: RTY050LVNAX
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
RTY050LVNAX
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8543704500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Output Type:
N/A
Mechanical Travel:
50 °
Type:
Rotary
Mounting:
Screw
Resolution:
12 bit
Operating Temperature:
-40 to 125 °C
Dimension:
55 x 40.6 mm
FREQUENTLY ASKED QUESTIONS
Is RTY050LVNAX RoHS compliant?
Yes, RTY050LVNAX is RoHS compliant.
What is the lead time for RTY050LVNAX?
The standard lead time for RTY050LVNAX is approximately 6 days. In-stock quantities ship from Master Electronics.
IN STOCK: 36
Can Ship immediately
Factory Lead-Time 6 Weeks
Price (USD)
Qty
Unit Price
1
$142.36
5
$133.37
10
$129.49
20
$125.63
50
$120.51
100
+
$116.64
English
中文 / 汉语
Deutsch
Español
Nederlands
