RA30NASD501A
HoneywellRes Wirewound POT 500 Ohm 10% 4W 1(Elec)/1(Mech)Turn 6.35mm (42.07 X 42.86 X 66.68mm) Solder Lug Panel Mount
RoHS Non-Compliant
Discontinued
DESCRIPTION
Res Wirewound POT 500 Ohm 10% 4W 1(Elec)/1(Mech)Turn 6.35mm (42.07 X 42.86 X 66.68mm) Solder Lug Panel Mount
Search Keywords: RA30NASD501A
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
RA30NASD501A
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533310000
COO:
US
Supplier Standard Pack:
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
4 W
Resistance Value:
500 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
42.07 x 42.86 x 66.68 mm
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 96
Can Ship immediately
Minimum Order Quantity: 2
Price (USD)
Qty
Unit Price
2
$74.16
6
$70.62
22
$67.42
55
$64.49
164
+
$61.79
English
Chinese
Spanish
