help desk software
PX3AM1BH035BAAAX by honeywell
Image is representational - see manufacturer specifications
Honeywell Authorized Distributor

PX3AM1BH035BAAAX

Industrial Pressure Sensor 0bar to 30bar Absolute

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Industrial Pressure Sensor 0bar to 30bar Absolute

Search Keywords: PX3AM1BH035BAAAX

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX3AM1BH035BAAAX
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
90262040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Media:
Air7150
Output Voltage:
0.5 to 4.5 V
Mounting:
N/A
Operating Temperature:
-30 to 125 °C
Dimension:
48.47141mmmm
Device Pressure Type:
Absolute7140
Operating Pressure Range:
07154bar to 357154bar
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
5 V
Response Time:
2(Max) ms
Electrical Termination:
Metri-Pack7142
Port Size:
M12x1.57161
Port Type:
N/A

FREQUENTLY ASKED QUESTIONS

Is PX3AM1BH035BAAAX RoHS compliant?

Yes, PX3AM1BH035BAAAX is RoHS compliant.

What is the lead time for PX3AM1BH035BAAAX?

The standard lead time for PX3AM1BH035BAAAX is approximately 27 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 30

Ships today, if you order in

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 27 Weeks

Price (USD)

Qty
Unit Price
2
$83.20
5
$83.00
10
$82.79
15
$82.58
30
$50.82
45
$40.23
60 +
$39.43