help desk software
PX2EN1XX200PSCHX by honeywell
Image is representational - see mfr. specs

PX2EN1XX200PSCHX

Honeywell

Pressure Transducers: Heavy Duty PX2 Series, Cable Harness, 1 meter, 1/4-18 NPT Port, 200 psi Pressure Range, Sealed Gage Pressure Reference, Current 4 mA to 20 mA Output

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Pressure Transducers: Heavy Duty PX2 Series, Cable Harness, 1 meter, 1/4-18 NPT Port, 200 psi Pressure Range, Sealed Gage Pressure Reference, Current 4 mA to 20 mA Output

Search Keywords: PX2EN1XX200PSCHX

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX2EN1XX200PSCHX
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
90262000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
BOX
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 41

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$718.38
5
$716.58
10
$714.80
20
$377.25
30
$259.45
40 +
$254.26