help desk software
PX2EN1XX150PSCHX by honeywell
Image is representational - see mfr. specs

PX2EN1XX150PSCHX

Honeywell

A heavy-duty, sealed gage pressure transducer that measures up to 150 psi and provides a 4 mA to 20 mA current output. ...

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The PX2EN1XX150PSCHX is a heavy-duty pressure transducer from the PX2 series, configured for sealed gage pressure measurement up to 150 psi. This model provides a 4 mA to 20 mA current output and features a 1-meter cable harness with a 1/4-18 NPT port for connection. It utilizes piezoresistive sensing technology with ASIC signal conditioning to achieve a Total Error Band of ±2% over its compensated temperature range of -40°C to 125°C. Housed in a stainless steel body, the transducer has a fast response time of less than 2 ms and is designed for a minimum of 10 million pressure cycles. Its compatibility with harsh media like refrigerants and hydraulic fluids makes it ideal for demanding industrial applications such as HVAC/R, air compressors, and general system pressure monitoring.

Search Keywords: PX2EN1XX150PSCHX

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX2EN1XX150PSCHX
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
90262020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
BOX
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 40

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$251.70
5
$230.25
10
$220.77
20
$218.58
30
$216.42
40 +
$214.28