PX2AN2XX100PSAAX
HoneywellPressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/8-27 NPT Port, 100 psi Pressure Range, Sealed Gage Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output
RoHS Compliant
Discontinued
DESCRIPTION
Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/8-27 NPT Port, 100 psi Pressure Range, Sealed Gage Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output
Search Keywords: PX2AN2XX100PSAAX
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX2AN2XX100PSAAX
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
40
Media:
Air,Liquid
Output Voltage:
0.5 to 4.5 V
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
25.39 x 22 x 61 mm
Device Pressure Type:
Sealed Gage
Operating Pressure Range:
0 to 100 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
5 V
Response Time:
2 ms
Electrical Termination:
Connector
Port Size:
1/8-27 NPT
Port Type:
N/A
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 80
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$650.04
5
$648.40
10
$646.78
20
$341.36
30
$234.76
40
+
$230.06
English
Chinese
Spanish
