NGCPB10AX01M
HoneywellSwitch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 240VAC 250VDC 11N Linear Screw Mount
RoHS Compliant
DESCRIPTION
Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 240VAC 250VDC 11N Linear Screw Mount
Search Keywords: NGCPB10AX01M
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
NGCPB10AX01M
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Compact
Actuator Style:
Top Pin Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11 N
Dimension:
30 x 16.7 x 73.1 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
IN STOCK: 24
Can Ship immediately
Minimum Order Quantity: 3
Factory Lead-Time 12 Weeks
Price (USD)
Qty
Unit Price
3
$50.35
5
$48.59
10
$48.11
25
$47.64
50
$45.92
100
$44.44
250
+
$44.22
English
Chinese
Spanish
