help desk software
NBPLANN100PAUNV by honeywell
Image is representational - see mfr. specs

NBPLANN100PAUNV

Honeywell

Basic Board Mount Pressure Sensors: NBP Series, ± 0.25% Accuracy, Uncompensated/Unamplified Analog mV Output, Leadless SMT, Single Axial Barbed Port, 100 psi Absolute, 1.8-12V Supply, No Gel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Basic Board Mount Pressure Sensors: NBP Series, ± 0.25% Accuracy, Uncompensated/Unamplified Analog mV Output, Leadless SMT, Single Axial Barbed Port, 100 psi Absolute, 1.8-12V Supply, No Gel

Search Keywords: NBPLANN100PAUNV

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
NBPLANN100PAUNV
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
PCB Surface Mount
Accuracy:
±0.25 %
Device Pressure Type:
Absolute
Operating Pressure Range:
0 to 100 psi
Media:
Air,Gas
Output Voltage:
0 to 88 mV
Typical Operating Supply Voltage:
5 V
Operating Temperature:
-40 to 125 °C
Dimension:
7 x 7 x 10.94 mm
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 45

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$6.89
25
$6.54
50
$6.39
100
$6.30
250
$5.52
500
$5.21
1,000 +
$4.84