help desk software
MS27721-22-1D by honeywell
Image is representational - see mfr. specs

MS27721-22-1D

Honeywell

MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Single Throw (DPST) 2 Position (Off - On), Solder Terminals, 15/32 Inch Bushing, Mushroom-Style Locking Lever (Locked Out Of Center Position), Military Part Number MS27721-22-1D ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HONEYWELL MS27721-22-1D is a high-quality MICRO SWITCHâ„¢ Miniature Toggle Switch from the TW Series. It features a Double Pole Single Throw (DPST) configuration with a 2 Position (Off - On) functionality. The switch is designed with solder terminals and a 15/32 Inch Bushing for easy installation. It also features a unique Mushroom-Style Locking Lever that locks out of the center position, ensuring secure and reliable operation. With its military-grade part number MS27721-22-1D, this toggle switch is built to withstand demanding environments and is suitable for various applications requiring a compact and reliable switching solution.

Search Keywords: MS27721221D

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS27721-22-1D
Alias/AKA:
12TW1-2D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365030
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
5 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
14.61 x 13.59 x 62.48 mm
Operating Temperature:
-65 to 71 °C

IN STOCK: 0

MOQ for out of Stock Qty: 13

Factory Lead-Time 34 Weeks

Price (USD)

Qty
Unit Price
13
$513.62
25
$281.92
38
$191.33
50 +
$187.51