MS27719-31-1
HoneywellSwitch Toggle (ON) OFF ON DPDT Round Lever Solder 5A 125VAC 30VDC Panel Mount with Threads ...
DESCRIPTION
The HONEYWELL 12TW1-5 is a MICRO SWITCH Miniature Toggle Switch from the TW Series, featuring a Double Pole Double Throw (DPDT) configuration with 3 positions (Momentary On - Off - On). This high-quality switch is equipped with solder terminals, a 15/32 inch bushing, and a standard lever for ease of use. It is the Military Part Number MS27719-31-1, making it a reliable choice for military applications requiring precise and durable switching capabilities.
Product Highlights:
- Qualified to MIL-S-83731
- Save space and weight
- SPDT and DPDT circuitry
- Temperature range: -85 F to +160 F (-65 C to +71 C)
- Sealed bushing versions
- Choice of in. or 15/32 in. bushing
- Color tab available on 15/32 in. bushing
- UL recognized
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: MS27719311
SPECIFICATIONS
IN STOCK: 0
Factory Lead-Time 33 Weeks
English
Chinese
Spanish
