help desk software
MS27719-23-1 by honeywell
Image is representational - see mfr. specs

MS27719-23-1

Honeywell

Switch Toggle ON ON DPDT Round Lever Solder 5A 125VAC 30VDC Panel Mount with Threads ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HONEYWELL MS27719-23-1 is a high-quality toggle switch that features an ON-ON function and a Double-Pole Double-Throw (DPDT) configuration. It is equipped with a round lever for easy operation and has solder terminals for secure connections. This switch is capable of handling a maximum current of 5A at 125VAC or 30VDC, making it suitable for various applications. It is designed for panel mounting and comes with threads for easy installation. Trust this reliable switch to deliver excellent performance and durability.

Product Highlights:

  • Qualified to MIL-DTL-83731
  • UL recognized
  • Save space and weight
  • SPDT and DPDT circuitry
  • Color tab available on 15/32 in. bushing
  • Sealed bushing versions
  • Choice of 1/4 in. or 15/32 in. bushing
  • Temperature range: -85°F to +160°F (-65°C to +71°C)

Potential Applications:

  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation

Search Keywords: MS27719231

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS27719-23-1
Alias/AKA:
12TW1-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
14.7 x 13.7 x 48 mm
Operating Temperature:
-65 to 71 °C

IN STOCK: 0

Factory Lead-Time 33 Weeks

Price (USD)

Qty
Unit Price
1
$105.10
5
$72.26
10
$61.82
25
$56.95
50
$54.17
100
$52.75
250 +
$52.53