help desk software
MS27719-21-1 by honeywell
Image is representational - see mfr. specs

MS27719-21-1

Honeywell

Switch Toggle ON OFF ON DPDT Round Lever Solder 5A 125VAC 30VDC Panel Mount with Threads ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HONEYWELL part MS27719-21-1 is a high-quality toggle switch designed for a wide range of applications. This DPDT (Double-Pole, Double-Throw) switch features a round lever and is capable of handling 5A at 125VAC and 30VDC. It is designed for easy panel mount installation and comes with threaded connectors, ensuring a secure and reliable connection. This switch offers three positions (ON-OFF-ON) for versatile operation and is suitable for use in various industries, including automotive, industrial machinery, and home appliances. With its durable construction and reliable performance, the HONEYWELL MS27719-21-1 switch is an excellent choice for your electrical and electronic projects.

Product Highlights:

  • Qualified to MIL-DTL-83731
  • UL recognized
  • Save space and weight
  • SPDT and DPDT circuitry
  • Sealed bushing versions
  • Choice of 1/4 in. or 15/32 in. bushing
  • Color tab available on 15/32 in. bushing
  • Temperature range: -85°F to +160°F (-65°C to +71°C)

Potential Applications:

  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation

Search Keywords: MS27719211

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS27719-21-1
Alias/AKA:
12TW1-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365009
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
5 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
14.7 x 13.7 x 48 mm
Operating Temperature:
-65 to 71 °C

IN STOCK: 0

Factory Lead-Time 32 Weeks

Price (USD)

Qty
Unit Price
1
$95.78
5
$67.31
10
$63.29
25
$61.64
50
$58.02
100
$54.75
250 +
$53.11