help desk software
MML21EK3ACK by honeywell

MML21EK3ACK

Honeywell

Switch Push Button N.O./N.C. DPDT Rectangular Button 1A 125VAC Momentary Contact PC Pins Panel Mount/Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Push Button N.O./N.C. DPDT Rectangular Button 1A 125VAC Momentary Contact PC Pins Panel Mount/Through Hole

Search Keywords: MML21EK3ACK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MML21EK3ACK
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509033
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
1A@125 VAC
Actuator Style:
Rectangular Button
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
N/A

IN STOCK: 0

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$51.62
5
$46.06
10
$44.69
25
$36.01
50
$34.04
100
$29.95
250 +
$28.76