help desk software
MLH05KPST51A by honeywell
Honeywell Authorized Distributor

MLH05KPST51A

Heavy Duty Pressure Transducers ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HONEYWELL MLH05KPST51A is a heavy-duty pressure transducer designed for industrial applications where reliability and durability are crucial. With its rugged construction and high-pressure capability, this transducer is engineered to withstand harsh environments and provide accurate and consistent pressure measurement. It features a stainless steel housing and a high-quality sensing element that ensures long-term stability and performance. The MLH05KPST51A is suitable for a wide range of industries, including oil and gas, chemical processing, and automotive manufacturing. Trust HONEYWELL's expertise and innovation to deliver a reliable and robust solution for your pressure measurement needs.

Search Keywords: MLH05KPST51A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MLH05KPST51A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026209999
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Media:
Gas7150
Output Voltage:
0.5 to 4.5 V
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
62.2 x 31.16 x 277141mmmm
Device Pressure Type:
Sealed Gage7140
Operating Pressure Range:
07154psi to 50007154psi
Accuracy:
±0.5 %
Typical Operating Supply Voltage:
5 V
Response Time:
2(Max) ms
Electrical Termination:
Deutsch7142
Port Size:
7/16-20 UNF7161
Port Type:
N/A

FREQUENTLY ASKED QUESTIONS

Is MLH05KPST51A RoHS compliant?

Yes, MLH05KPST51A is RoHS compliant.

What is the lead time for MLH05KPST51A?

The standard lead time for MLH05KPST51A is approximately 27 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 7

Factory Lead-Time 27 Weeks

Price (USD)

Qty
Unit Price
7
$794.44
13
$451.54
19
$318.71
25 +
$312.33