help desk software
MIPAN2XX010BSAAX by honeywell
Image is representational - see mfr. specs

MIPAN2XX010BSAAX

Honeywell

A heavy-duty, media-isolated pressure transducer with a 10 bar sealed gage pressure range, a ratiometric voltage output, and a 1/8-27 NPT port. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The MIPAN2XX010BSAAX is a heavy-duty, media-isolated pressure transducer from the MIP Series, designed for reliable operation in tough environments with aggressive fluids and water. This model features a 10 bar sealed gage pressure range and provides a ratiometric voltage output from 10% to 90% of its 5.0 Vdc supply. It operates across a wide temperature range of -40°C to 125°C and offers a Total Error Band of ±1.0 %FSS. Constructed with a hermetically welded stainless steel body, it includes a 1/8-27 NPT pressure port and a Metri-Pack 150 electrical connector. Its durable design and stable performance make it suitable for various industrial applications, including compressors, pumps, process control, and HVAC/R systems.

Search Keywords: MIPAN2XX010BSAAX

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MIPAN2XX010BSAAX
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
90262001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
85

IN STOCK: 27

Ships today, if you order in

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$76.97
5
$69.18
10
$67.26
25
$62.11
85
$60.58
170
$59.84
255 +
$55.34