DESCRIPTION
Pressure Sensor 0bar to 100bar Sealed Gage
Search Keywords: HPR10000BGNSNMAA01
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HPR10000BGNSNMAA01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Media:
N/A
Output Voltage:
N/A
Mounting:
N/A
Operating Temperature:
-40 to 120 °C
Dimension:
31.16 x 27 mm
Device Pressure Type:
Sealed Gage
Operating Pressure Range:
0 to 100 bar
Accuracy:
N/A
Typical Operating Supply Voltage:
N/A
Response Time:
N/A
Electrical Termination:
Wire Lead
Port Size:
9/16-18 UNF
Port Type:
N/A
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 2
Ships today, if you order in
Qty
Unit Price
1
$113.58
3
$111.48
6
$109.37
12
$107.26
50
$105.16
150
$94.66
1,500
$89.38
2,000
+
$84.13
English
Chinese
Spanish
