help desk software
HIH9131-021-001S by honeywell
Image is representational - see manufacturer specifications
Honeywell Authorized Distributor

HIH9131-021-001S

Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH9000 Series, I2C, ±1.7 %RH Accuracy, SOIC-8 SMD, With Filter, Condensation-Resistant, 5 Units on Tape (Sample)

View Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH9000 Series, I2C, ±1.7 %RH Accuracy, SOIC-8 SMD, With Filter, Condensation-Resistant, 5 Units on Tape (Sample)

Search Keywords: HIH9131021001S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HIH9131-021-001S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9025198080
COO:
MX
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Function:
Humidity/Temperature Sensor
Dimension:
4.9 x 3.9 x 1.91 mm
Accuracy:
±1.7 %RH
Family:
HIH9131
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is HIH9131-021-001S discontinued?

Yes, HIH9131-021-001S from Honeywell is discontinued (end-of-life May 2018). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces HIH9131-021-001S?

The recommended replacement for HIH9131-021-001S is HIH8131-021-001S from Honeywell, available from Master Electronics.

Is HIH9131-021-001S RoHS compliant?

Yes, HIH9131-021-001S is RoHS compliant.

What is the lead time for HIH9131-021-001S?

The standard lead time for HIH9131-021-001S is approximately 8 days. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered