help desk software
RECOMMENDED REPLACEMENT
HIH9120-021-001
HIH9120-021-001
In Stock: 198
Minimum Order: 5
VIEW PRODUCT
HIH8120-021-001 by honeywell
Image is representational - see mfr. specs

HIH8120-021-001

Honeywell

Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH8000 Series, I2C, ±2.0 %RH Accuracy, SIP 4 Pin, Without Filter, Non-Condensing, 100 Units on Tape ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HIH8120-021-001 sensor comes with industry-leading long term stability and reliability. Moisture or Humidity sensors are used to provide an indication of the moisture levels in the environment and are very important for human comfort, as well as for industrial processes.

The multilayer construction of these Honeywell sensors provides resistance to application hazards such as condensation, dust, dirt, oil, and common environmental chemicals. This HIH8120-021-001 Temperature Humidity Sensor is used in a variety of applications such as HVAC/R, air compressors, weather stations, telecom cabinets, incubators/microenvironments, respiratory therapy, and incubators/microenvironment.

Product Highlights:

  • Industry-leading long term stability (1.2 %RH over five years)
  • Industry-leading reliability (MTTF 9, 312, 507 HR)
  • Lowest total cost solution
  • Combined humidity and temperature sensor
  • Energy efficient
  • High resolution
  • True, temperature-compensated digital I2C or SPI output
  • Housing style
  • Available with hydrophobic filter and condensation-resistance
  • Tape and reel
  • Wide operating temperature range
  • Optional one or two %RH level alarm outputs
  • Multi-function ASIC
  • RoHS and WEEE compliant

Search Keywords: HIH8120021001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HIH8120-021-001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542390001
COO:
MX
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
Reel
Family:
HIH8120
Dimension:
4.9 x 1.91 x 3.9 mm
Function:
Humidity/Temperature Sensor
Accuracy:
±2 %RH
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered