DESCRIPTION
RTD Analog Serial (2-Wire, 3-Wire) Automotive 2-Pin
Product Highlights:
- Linear resistance vs temperature
- Accurate and interchangeable
- Excellent stability
- Small for fast response
- Wide temperature range
Potential Applications:
- HVAC: room, duct and refrigerant temperature
- Electronic assemblies: thermal management, temperature compensation
- Process control: temperature regulation
Search Keywords: HEL716T01200
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HEL-716-T-0-12-00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85334010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Pt RTD
Mounting:
Probe
Accuracy:
±0.5 °C
Operating Temperature:
-200 to 260 °C
Resistance @ 25C:
100 ohm @ 0 °C
Description of Terminals:
305mm insulated leads
Dimension:
15.24 x 3.18 mm
Supplier Package:
N/A
IN STOCK: 0
On Order:
25
can ship 8/31/26
Factory Lead-Time 17 Weeks
Price (USD)
Qty
Unit Price
1
$315.55
3
$313.23
5
$311.70
10
$310.92
20
+
$310.14
English
Chinese
Spanish
