help desk software
HD9035 by honeywell
Image is representational - see mfr. specs

HD9035

Honeywell

Switch Access Rotary Switch Round Knob

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Access Rotary Switch Round Knob

Search Keywords: HD9035

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HD9035
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Round Knob
Switch Type:
Rotary Switch
Color:
Matte Clear
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 30

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$93.29
10
$70.23
25 +
$56.60