GKBC30LX
HoneywellSwitch Safety Interlock N.C. 4PST 0.1A 50VAC 50VDC Screw Mount Conduit Automotive
RoHS Compliant
DESCRIPTION
Switch Safety Interlock N.C. 4PST 0.1A 50VAC 50VDC Screw Mount Conduit Automotive
Search Keywords: GKBC30LX
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GKBC30LX
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365011
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Dual Entry Key Operated
Actuator Style:
N/A
Pole Throw Configuration:
4PST
Maximum Current Rating:
0.1 A
Terminal Type:
Conduit
Operating Temperature:
-25 to 85 °C
IP Rating:
IP67
Dimension:
42 x 42.6 x 121.6 mm
Switch Configuration:
N.C.
Body Orientation:
Straight
IN STOCK: 0
MOQ for out of Stock Qty: 3
Factory Lead-Time 19 Weeks
Price (USD)
Qty
Unit Price
3
$540.04
5
$398.80
8
$295.98
10
+
$290.06
English
Chinese
Spanish
