GKBC16M6
HoneywellSwitch Safety Interlock N.O./N.C. 3PST/SPST Key 6A 600VAC 250VDC Screw Mount Conduit Automotive
RoHS Compliant
DESCRIPTION
Switch Safety Interlock N.O./N.C. 3PST/SPST Key 6A 600VAC 250VDC Screw Mount Conduit Automotive
Search Keywords: GKBC16M6
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GKBC16M6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365011
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Dual Entry Key Operated
Actuator Style:
Key
Pole Throw Configuration:
3PST/SPST
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
Operating Temperature:
-25 to 85 °C
IP Rating:
IP67
Dimension:
42 x 42.6 x 121.6 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
IN STOCK: 0
MOQ for out of Stock Qty: 3
Factory Lead-Time 20 Weeks
Qty
Unit Price
3
$529.45
5
$390.98
8
$290.18
10
+
$284.37
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
