help desk software
GKBA36LX by honeywell
Image is representational - see mfr. specs

GKBA36LX

Honeywell

Switch Safety Interlock N.O./N.C. 4PST Key 0.1A 50VAC 50VDC Screw Mount Conduit 15000000Cycles

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Safety Interlock N.O./N.C. 4PST Key 0.1A 50VAC 50VDC Screw Mount Conduit 15000000Cycles

Search Keywords: GKBA36LX

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GKBA36LX
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Dual Entry Key Operated
Actuator Style:
Key
Pole Throw Configuration:
4PST
Maximum Current Rating:
0.1@50VAC 50VDC A
Terminal Type:
Conduit
Operating Temperature:
-25 to 40 °C
IP Rating:
IP67
Dimension:
42 x 42.6 x 121.6 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight

IN STOCK: 0

MOQ for out of Stock Qty: 3

Factory Lead-Time 19 Weeks

Qty
Unit Price
3
$784.35
5
$498.29
8
$328.74
10 +
$322.16
Please Note: Tariffs may apply for U.S. shipments