help desk software
BZ-RW9221 by honeywell
Image is representational - see mfr. specs

BZ-RW9221

Honeywell

The BZ-RW9221 is a single-pole, double-throw (SPDT) basic switch for electrical control applications. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The BZ-RW9221 is a basic switch featuring a single-pole, double-throw (SPDT) contact arrangement. It is rated for electrical loads of 10A at 125, 250, or 480 VAC, and can also handle motor loads of 1/8HP at 125 VAC or 1/4HP at 250 VAC. Key mechanical characteristics include a maximum operating force of 12 oz, a minimum release force of 4 oz, and a differential travel between 0.0005 and 0.0010 inches. Constructed with mineral-filled phenolic plastic parts, this switch provides reliable performance in a variety of general-purpose applications.

Potential Applications:

  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves

Search Keywords: BZRW9221

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-RW9221
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Roller Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.03 mm
Operating Force:
3.34 N
Termination Style:
Solder
Dimension:
49.28 x 17.45 x 37.01 mm
Body Orientation:
Straight
IP Rating:
N/A

IN STOCK: 185

Can Ship immediately

Factory Lead-Time 13 Weeks

Qty
Unit Price
1
$148.21
5
$145.78
10
$137.90
20
$135.77
50
$131.28
100 +
$130.62
Please Note: Tariffs may apply for U.S. shipments