help desk software
BZE6-3YQT by honeywell
Image is representational - see mfr. specs

BZE6-3YQT

Honeywell

Switch Limit N.O./N.C. SPDT Top Plunger Conduit 7.23N Linear Screw Mount ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The Honeywell BZE6-3YQT is a high-quality switch limit designed for reliable performance in a range of applications. This switch features a versatile N.O./N.C. SPDT configuration, allowing for flexible operation based on your specific needs. The top plunger design and linear screw mount make installation easy and convenient. With a conduit to protect and secure the wiring, you can trust this switch to withstand even the harshest conditions. The 7.23N linear force ensures accurate and consistent performance throughout its lifespan. Whether you need precise control or dependable safety functions, the Honeywell BZE6-3YQT is an ideal switch limit solution.

Product Highlights:

  • Side or flange mount
  • Momentary or maintained contact
  • Grounding screw
  • High capacity (22 amp) available
  • Temperature range -32 C to +71 C [ -25 F to +160 F]
  • Zinc Die-Cast housing NEMA 1
  • UL Recognized, file #E12252
  • CSA Certified, file #LR41372
  • NEMA 1 /IP40
  • Pre-leaded or connector termination options

Potential Applications:

  • Packaging equipment
  • Special machinery
  • Textile machinery
  • Conveyors
  • Construction machinery and equipment
  • Printing trades machinery
  • Overhead cranes and hoists

Search Keywords: BZE63YQT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZE6-3YQT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Enclosed
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
7.23 N
Maximum Current Rating:
N/A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1
Body Orientation:
Straight

IN STOCK: 16

Ships today, if you order in

MOQ for out of Stock Qty: 3

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
1
$251.38
3
$250.75
5
$185.17
8
$137.43
10 +
$134.68