help desk software
BZE6-2RQ125 by honeywell
Image is representational - see mfr. specs

BZE6-2RQ125

Honeywell

Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 3.61N Linear Screw Mount ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HONEYWELL part BZE6-2RQ125 is a versatile switch that operates as a limit switch, offering both normally open (N.O.) and normally closed (N.C.) contacts. It features a single pole double throw (SPDT) configuration, providing flexibility in electrical connections. The switch is designed with a top plunger and can be easily mounted using a linear screw mount. It has a conductor rating of 0.5A at 250VDC, making it suitable for various applications. Furthermore, this switch offers a reliable and durable performance with a force of 3.61N when actuated.

Search Keywords: BZE62RQ125

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZE6-2RQ125
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Enclosed
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
3.61 N
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1
Body Orientation:
Straight

IN STOCK: 23

Ships today, if you order in

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$118.25
5
$113.68
10
$111.25
20
$109.02
50
$97.39
100 +
$93.38