help desk software
BZ-3YQ66T by honeywell
Image is representational - see manufacturer specifications
Honeywell Authorized Distributor

BZ-3YQ66T

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), Split Contact Construction Allowing Two Isolated Circuits, 5 A 250 Vac, 12,7 mm [0.50 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Hardened Steel Additional Overtravel Plunger, Binding Head Combination Screw Termination with Integral Washer, Bushing Hardware Furnished Unassembled, Mounting Holes will Accept Pins or Screws, UL, CSA ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), Split Contact Construction Allowing Two Isolated Circuits, 5 A 250 Vac, 12,7 mm [0.50 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Hardened Steel Additional Overtravel Plunger, Binding Head Combination Screw Termination with Integral Washer, Bushing Hardware Furnished Unassembled, Mounting Holes will Accept Pins or Screws, UL, CSA

Search Keywords: BZ3YQ66T

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-3YQ66T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/High Overtravel Plunger
Contact Rating @ Voltage:
5@250VAC A
Maximum Movement Differential:
0.1 mm
Operating Force:
7.23 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 50.55 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is BZ-3YQ66T discontinued?

Yes, BZ-3YQ66T from Honeywell is discontinued (end-of-life December 2021). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is BZ-3YQ66T RoHS compliant?

Yes, BZ-3YQ66T is RoHS compliant.

What is the lead time for BZ-3YQ66T?

The standard lead time for BZ-3YQ66T is approximately 15 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 29

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$45.32
10
$43.20
25
$40.69
50
$38.67
100
$37.39
250 +
$35.05