help desk software
BZ-3RW8221555513T-S by honeywell
Image is representational - see manufacturer specifications
Honeywell Authorized Distributor

BZ-3RW8221555513T-S

Switch Snap Action N.O./N.C. SPDT Roller Lever 10A 480VAC 250VDC 1.81N Screw Mount Screw Automotive ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The HONEYWELL part BZ-3RW8221555513T-S is a high-quality switch that is designed for various applications. With its snap action, it provides precise and reliable operation. This switch features a roller lever that allows for smooth and consistent actuation. It has a versatile SPDT configuration, offering both normally open (N.O.) and normally closed (N.C.) contacts for added flexibility. The BZ-3RW8221555513T-S has a robust construction that ensures durability and longevity. It can handle up to 10A of current at 480VAC or 250VDC, making it suitable for high-power applications. The switch is easy to install, thanks to its screw mounting design. Whether it's in an automotive or industrial setting, this switch is perfect for controlling various devices and systems. Trust HONEYWELL's reputation for producing top-quality switches – the BZ-3RW8221555513T-S is a reliable choice that offers excellent performance and versatility.

Search Keywords: BZ3RW8221555513TS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-3RW8221555513T-S
Alias/AKA:
SCN-2209SC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536508099
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Roller Lever
Contact Rating @ Voltage:
10@480VAC A
Maximum Movement Differential:
0.76 mm
Operating Force:
1.81 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 43.66 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is BZ-3RW8221555513T-S discontinued?

Yes, BZ-3RW8221555513T-S from Honeywell is discontinued (end-of-life December 2021). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces BZ-3RW8221555513T-S?

The recommended replacement for BZ-3RW8221555513T-S is SCN-2209SC from Honeywell, available from Master Electronics.

Is BZ-3RW8221555513T-S RoHS compliant?

Yes, BZ-3RW8221555513T-S is RoHS compliant.

What is the lead time for BZ-3RW8221555513T-S?

The standard lead time for BZ-3RW8221555513T-S is approximately 24 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 389

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$22.63
5
$21.88
10
$21.55
25
$21.13
50
$20.80
100
$20.48
250 +
$20.05