help desk software
BZ-3AW8055511T by honeywell
Image is representational - see mfr. specs

BZ-3AW8055511T

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw Double Break (SPDTDB), 15 A 125/250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator with Elastomer Plunger Seal Sealed to Seal Boot, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, UL, CSA ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw Double Break (SPDTDB), 15 A 125/250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator with Elastomer Plunger Seal Sealed to Seal Boot, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, UL, CSA

Product Highlights:

  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics

Potential Applications:

  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves

Search Keywords: BZ3AW8055511T

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-3AW8055511T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Lever
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
2.54 mm
Operating Force:
0.9 N
Termination Style:
Screw
Dimension:
74.78 x 17.45 x 38.66 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 36

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$79.71
10
$79.52
25
$79.32
50
$79.12
100
$41.89
150
$29.48
200 +
$28.89