help desk software
BZ-2RW822555114-A46 by honeywell
Image is representational - see mfr. specs

BZ-2RW822555114-A46

Honeywell

Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 1.67N Screw Mount Screw Automotive ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HONEYWELL part BZ-2RW822555114-A46 is a reliable and versatile snap action switch designed for various applications. It features a single-pole double-throw (SPDT) configuration, allowing it to function as both normally open (N.O.) and normally closed (N.C.). The switch is equipped with a roller lever for smooth and precise actuation.This switch has a robust electrical rating of 16A at 480VAC, 250VDC, and 186.42VA, ensuring it can handle high power applications with ease. Its screw mount design facilitates secure and straightforward installation, while the screw terminals guarantee a reliable electrical connection.The HONEYWELL BZ-2RW822555114-A46 switch is manufactured to automotive industry standards, making it suitable for automotive applications where reliability and durability are crucial. Whether used in automotive, industrial, or commercial settings, this switch offers dependable performance and is built to withstand demanding conditions.

Potential Applications:

  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves

Search Keywords: BZ2RW822555114A46

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RW822555114-A46
Alias/AKA:
SCN-2413SC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Roller Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.51 mm
Operating Force:
1.67 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 41.3 mm
Body Orientation:
Straight
IP Rating:
N/A

IN STOCK: 200

Can Ship immediately

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$25.39
5
$24.52
10
$23.93
25
$23.57
50
$23.07
100
$22.60
250 +
$22.32