help desk software
BZ-2AW822551-D6 by honeywell
Image is representational - see mfr. specs

BZ-2AW822551-D6

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw Double Break (SPDTDB), 15 A 125/250 Vac, 26,7 mm [1.050 in] Sintered Roller Lever Actuator with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Step-Base Case with 90° Quick Connect Termination, Mounting Holes will Accept Pins or Screws, UL, CSA ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw Double Break (SPDTDB), 15 A 125/250 Vac, 26,7 mm [1.050 in] Sintered Roller Lever Actuator with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Step-Base Case with 90° Quick Connect Termination, Mounting Holes will Accept Pins or Screws, UL, CSA

Product Highlights:

  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics

Potential Applications:

  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves

Search Keywords: BZ2AW822551D6

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2AW822551-D6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
DPST
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Roller Lever
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
0.76 mm
Operating Force:
2.36 N
Termination Style:
Quick Connect
Dimension:
49.28 x 17.45 x 54.97 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 21

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$46.12
9
$43.92
35
$41.93
88
$40.12
263 +
$38.43