help desk software
BZ-2AQ784T by honeywell
Image is representational - see mfr. specs

BZ-2AQ784T

Honeywell

Switch Snap Action N.O./N.C. DPDT Roller Plunger 15A 480VAC 250VDC 372.85VA 6.67N Panel Mount Screw Automotive ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Snap Action N.O./N.C. DPDT Roller Plunger 15A 480VAC 250VDC 372.85VA 6.67N Panel Mount Screw Automotive

Product Highlights:

  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics

Potential Applications:

  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves

Search Keywords: BZ2AQ784T

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2AQ784T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Roller Plunger
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
0.1 mm
Operating Force:
6.67 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 61.93 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 50

Ships today, if you order in

Minimum Order Quantity: 3

Price (USD)

Qty
Unit Price
3
$31.52
13
$30.02
52
$28.65
129
$27.41
385 +
$26.27