help desk software
BM-2RW82255512429-A4 by honeywell
Image is representational - see manufacturer specifications
Honeywell Authorized Distributor

BM-2RW82255512429-A4

Switch Snap Action N.O./N.C. SPDT Roller Lever 22A 277VAC 1118.55VA 2.78N Screw Mount Screw Automotive ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HONEYWELL BM-2RW82255512429-A4 is a highly reliable and durable switch designed for various applications. This switch features snap action functionality and a roller lever for smooth and efficient operation. With a SPDT (Single Pole Double Throw) configuration, it offers versatility with both normally open and normally closed capability. The switch is capable of handling heavy loads up to 22A and is rated for 277VAC and 1118.55VA. Its screw mount design ensures secure installation, and the screw automotive terminals provide easy and reliable electrical connections. Whether used in automotive or industrial settings, this Honeywell switch guarantees optimal performance and reliability.

Product Highlights:

  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics

Potential Applications:

  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves

Search Keywords: BM2RW82255512429A4

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BM-2RW82255512429-A4
Alias/AKA:
SCN-2412SC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Roller Lever
Contact Rating @ Voltage:
1118.55 A
Maximum Movement Differential:
0.64 mm
Operating Force:
2.78 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 41.3 mm
Body Orientation:
Straight
IP Rating:
N/A

FREQUENTLY ASKED QUESTIONS

Is BM-2RW82255512429-A4 RoHS compliant?

Yes, BM-2RW82255512429-A4 is RoHS compliant.

What is the lead time for BM-2RW82255512429-A4?

The standard lead time for BM-2RW82255512429-A4 is approximately 4 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 344

Ships today, if you order in

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
1
$42.70
5
$41.28
10
$31.47
25
$29.37
50
$27.47
100
$25.05
250 +
$23.43